text.skipToContent text.skipToNavigation

Manufacturer Part #

AL16937-30BAS7-13

AL16937 Series 1 uA 18 V 4 kHz Surface Mount Buck Dimmable LED Driver - SOIC-7

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 8.5V to 18V
Output Current per Channel: 1µA
Switching Frequency-Max: 4kHz
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,072.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.134
12,000
$0.111
20,000
$0.11
40,000
$0.108
80,000+
$0.107
Product Variant Information section