text.skipToContent text.skipToNavigation

Manufacturer Part #

AL1696-30AS7-13

AL1696 Series 3 A 18 V 5 kHz Surface Mount Dimmable LED Offline Driver - SOIC-7

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 8.5V to 18V
Output Current per Channel: 3A
Switching Frequency-Max: 5kHz
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$644.00
USD
Quantity
Web Price
4,000
$0.161
12,000
$0.133
16,000
$0.132
40,000
$0.13
60,000+
$0.129
Product Variant Information section