text.skipToContent text.skipToNavigation

Manufacturer Part #

AL3158FSG-7

AL3158FSG-7 INTERFACE LED DRIVER DUAL MODE CHARGE PUMP QFN3030-20

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Output Current per Channel: 20mA
Switching Frequency-Max: 1.2MHz
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Web Price
3,000
$0.345
6,000
$0.325
9,000
$0.31
15,000
$0.295
30,000+
$0.28
Product Variant Information section