text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5809-40QP1-7

AL5809Q Series 60 V 40 mA Two Terminal Constant Current LED Driver PowerDI™ 123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL5809-40QP1-7 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 60V
Output Current per Channel: 40mA
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Web Price
3,000
$0.205
9,000
$0.20
12,000
$0.199
30,000
$0.194
45,000+
$0.19
Product Variant Information section