text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8806MP8-13

AL8806 Series 36 V 1.5 A SMT High Efficiency Buck LED Driver - MSOP-8EP

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1852
Product Specification Section
Technical Attributes
Attributes Table
Output Current per Channel: 1.5A
Output Voltage: 6V to 30V
Switching Frequency-Max: 1MHz
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Stock:
7,500
Minimum Order:
2,500
Multiple Of:
2,500
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$875.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.35
5,000
$0.33
7,500
$0.315
10,000+
$0.30