text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8808WT-7

AL8808 Series 30 V 1 A 1 Mhz Buck LED Driver - TSOT-25

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 6V to 30V
Output Current per Channel: 1A
Output Voltage: 30V
Switching Frequency-Max: 1MHz
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
5-10 Days
Total
$1,155.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.385
6,000
$0.365
9,000
$0.35
12,000
$0.33
15,000+
$0.315
Product Variant Information section