text.skipToContent text.skipToNavigation

Manufacturer Part #

AL9910A-5SP-13

LED OFFLINE DRIVER SO-8EP T&R 2.5K

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 15V to 500V
Switching Frequency-Max: 300kHz
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,525.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$1.01
5,000
$0.82
7,500
$0.81
10,000+
$0.805
Product Variant Information section