text.skipToContent text.skipToNavigation

Manufacturer Part #

AP1682EMTR-G1

LED OFFLINE DRIVER SO-8 T&R 4K

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 9V to 21V
Output Current per Channel: 300mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
464,000
Factory Lead Time:
5-10 Days
Total
$1,580.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.395
8,000
$0.375
12,000
$0.36
16,000+
$0.34
Product Variant Information section