text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3032KTR-G1

AP3032 Series 9 V 1.3 MHz Surface Mount White LED Step-Up Converter - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2326
Product Specification Section
Diodes Incorporated AP3032KTR-G1 - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 9V
Output Current per Channel: 1.4A
Switching Frequency-Max: 1.3MHz
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Web Price
1
$0.117
15
$0.102
75
$0.0939
300
$0.0875
1,500+
$0.0779