text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3064MTR-G1

AP3064 Series 33 V 220 mA Four Channel Current Source Boost LED Driver - SOIC-16

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 33V
Output Current per Channel: 220mA
Output Voltage: 60V
Switching Frequency-Max: 1MHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Web Price
4,000
$0.525
8,000
$0.50
12,000
$0.475
16,000+
$0.45
Product Variant Information section