text.skipToContent text.skipToNavigation

Manufacturer Part #

AP8800FNG-7

AP8800 Series 350 mA 28 V 600 kHz SMT LED Step-Down Converter - DFN-10

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 8V to 28V
Output Current per Channel: 350mA
Output Voltage: 28V
Switching Frequency-Max: 600kHz
Package Style:  DFN-10
Mounting Method: Surface Mount
Features & Applications

Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The AP8800 is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to seven LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8V to 28V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminates the need for ballast resistors.

Features:

  • LED driving current up to 350mA
  • Compatible with 12V & 24V standard systems
  • High efficiency up to 92%
  • High switching frequency up to 0.6MHz
  • PWM/DC input for dimming control
  • Built-in soft-start function
  • Built-in output open-circuit protection
  • SOP-8L, MSOP-8L and DFN3030-10 are available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant (Note 1, data sheet)

Applications:

  • Commercial & Industrial lighting
  • Small LCD panel backlight
  • Architecture Detail lighting
  • Appliances interior lighting

The AP8800FNG-7 comes in a 7 inch tape and reel DFN3030-10 package and is available on a 3000 piece reel.

 

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
5-10 Days
Total
$1,605.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.535
Product Variant Information section