text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR401UE6327HTSA1

BCR401U Series 40 V 65 mA Surface Mount PWM Dimming LED Driver - SC-74-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR401UE6327HTSA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 750mW
Supply Voltage: 1.4V to 40V
Supply Current: 340µA to 500µA
Output Current per Channel: 65mA
Output Voltage: 40V
Height - Max: 1mm
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.00
USD
Quantity
Web Price
3,000
$0.119
6,000
$0.116
9,000
$0.115
12,000
$0.114
15,000+
$0.111
Product Variant Information section