
Manufacturer Part #
BCR405UE6327HTSA1
BCR405U Series 38 V 50 mA Surface Mount LED Driver - PG-SC-74-6
Infineon BCR405UE6327HTSA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Business Continuity Customer Notification Fire incident at manufacturing partner in Wuxi (China) Status of 19 January 2023 (Update #1) Dear valued customer, On 6 January 2023, a fire incident took place at the production site of one of our manufacturing partners in Wuxi (China). Its plating lines that support our Infineon site in Wuxi were severely damaged by the fire. The circumstances are beyond our reasonable control. We are in close exchange with the affected manufacturing partner. Our supplier will however not be able to provide services to Infineon until further notice. Our dedicated team immediately activated short- and mid-term mitigation plans. We quickly pursued options to shift the production of affected technologies at our manufacturing site in Wuxi to other sites within our global production network and are now implementing respective capacity shifts to minimize impact on our supply capability. Delivery plans are currently being updated and affected customers have been informed individually through the established channels. We are working diligently on resolving the critical supply situation and expect to resume delivery by mid February 2023. We apologize for any inconvenience as a result of this incident.
With this Infineon Technologies AG information note, we would like to inform you about the following:Detailed change information: Subject:Early Problem Notification: Burning down of plating production site Wuxi Welnew Microelectronic Co., Ltd., Wuxi, China affecting Infineon's products in packages P-/PG-SC74*, -SOD323*, - SOT143*, -SOT23*, and PG-SC79*, -SOT223*, -SOT323*, - SOT343*, -SOT363*, -SOT89*, -TDSON*, -TSFP*, -TSSOP* *: accompanied by different numbers of leads and version, for detailed info, please use affected product list as attached. Reason: On 6 January 2023, a fire incident took place at the production site of one of our manufacturing partners "Wuxi Welnew Microelectronic Co., Ltd., Wuxi, China". Its plating lines which support our Infineon site in Wuxi (Infineon Technologies (Wuxi) Co., Ltd., Wuxi, China) were severely damaged by the fire. Our manufacturing partner will not be able to provide services to Infineon until further notice.
Part Status:
Infineon BCR405UE6327HTSA1 - Technical Attributes
No of Outputs: | Single |
Supply Voltage: | 1.4V to 40V |
Supply Current: | 340µA to 500µA |
Output Current per Channel: | 50mA |
Output Voltage: | 38V |
Height - Max: | 1mm |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount