text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR421UE6327HTSA1

BCR421U Series 40 V 150 mA Surface Mount LED Driver - PG-SC74-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 1405
Product Specification Section
Infineon BCR421UE6327HTSA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 1W
Supply Voltage: 1.4V to 40V
Output Current per Channel: 150mA
Output Voltage: 40V
Height - Max: 1mm
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.66
USD
Quantity
Web Price
1
$0.66
15
$0.565
75
$0.515
300
$0.465
1,500+
$0.41