text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT32TDI-GT3

CAT32 Series 40 mA 7 V 1.2 MHz Surface Mount 4 White CMOS LED Driver - TSOT-23-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2V to 7V
Output Current per Channel: 40mA
Output Voltage: 13V
Switching Frequency-Max: 1.2MHz
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Features & Applications

The CAT32 CMOS White LED Driver.

The CAT32 is a DC/DC step up converter that delivers a regulated output current. Operation at a constant switching frequency of 1.2 MHz allows the device to be used with very small value external inductor and ceramic capacitors. The CAT32 is targeted to drive multiple white light−emitting diodes (LEDs) connected in series and provides the necessary regulated current to control the brightness and the color purity. An external resistor RSET controls the output current level. LED currents of up to 40 mA can be supported over a wide range of input supply voltages from 2 V to 7 V, making the device ideal for battery−powered applications. A high voltage output stage allows up to 4 White LEDs to be driven in series. Series drive provides inherent current matching. LED dimming can be done by using a DC voltage, a logic signal, or a pulse width modulation (PWM) signal. The shutdown input pin allows the device to be placed in power−down mode with “near zero” quiescent current. In addition to overcurrent limiting protection, the device also includes detection circuitry to ensure protection against open−circuit load fault conditions. The device is available in a low profile (1 mm max height) 6−lead TSOT−23 package.

Key Features:

  • Low Quiescent Ground Current (0.5 mA Typical)
  • Power Efficiency Over 80%
  • Compatible Pinout with LT1932
  • Adjustable Output Current (up to 40 mA)
  • High Frequency 1.2 MHz Operation
  • Input Voltage Operation down to 2.0 V
  • Low Resistance (0.5 ) High Voltage Power Switch
  • Drives up to 4 White LEDs in Series
  • Shutdown Current Less than 1 A
  • Load Fault Protection Against Open−circuits
  • Low Value External Components
  • Low Profile (1 mm) TSOT−23 6−lead Package
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant.

Applications:

  • Color LCD and Keypad Backlighting
  • Cellular Phones
  • Handheld Terminals
  • Digital Cameras
  • PDAs/Games
  • Portable MP3 Players

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
2 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,485.00
USD
Quantity
Web Price
3,000
$0.495
6,000
$0.47
9,000
$0.445
12,000+
$0.425
Product Variant Information section