text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT3604AHV4-T2

CAT3604 Series 30 mA 4-Channel Regulated Charge Pump White LED Driver - TQFN-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 30mA
Switching Frequency-Max: 1.3MHz
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
324,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,400.00
USD
Quantity
Web Price
2,000
$1.70
4,000
$1.37
6,000+
$1.36
Product Variant Information section