text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT4008Y-T2

CAT4008 Series 20 mA 5.5 V 25 MHz 8 Ch Constant Current LED Driver - TSSOP-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 20mA
Output Voltage: 0.4V to 5.5V
Switching Frequency-Max: 25MHz
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,500.00
USD
Quantity
Web Price
2,000
$1.25
4,000
$1.02
6,000
$1.01
8,000+
$1.00
Product Variant Information section