text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT4016HV6-T2

CAT4016 Series 20mA 5.5V 25 MHz 16-Channel Constant Current LED Driver - TQFN-24

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 20mA
Switching Frequency-Max: 25MHz
Package Style:  TQFN-24
Mounting Method: Surface Mount
Features & Applications
The CAT4016 16-Channel Constant Current LED Driver.

The CAT4016 is a 16 channel constant current driver for LED billboard and other general display applications. LED channel currents are programmed together via an external RSET resistor. Low output voltage operation on the LED channels as low as 0.4 V (for 2 to 100 mA LED current) allows for more power efficient designs.
A high−speed 4−wire serial interface of up to 25 MHz clock frequency controls each individual channel using a shift register and latch configuration. A serial output data pin (SOUT) allows multiple devices to be cascaded and programmed via one serial interface. The device also includes a blanking control pin (BLANK) that can be used to disable all channels independently of the interface. Thermal shutdown protection is incorporated in the device to disable the LED outputs if the die temperature exceeds a set limit. The device is available in the 24−lead SOIC, TSSOP, QSOP and the compact TQFN 4 x 4 mm packages.

Key Features:

  • 16 Constant Current−sink Channels
  • Serial Interface up to 25 MHz Clock Frequency
  • 3 V to 5.5 V Logic Supply
  • LED Current Range from 2 mA to 100 mA
  • LED Current set by External RSET Resistor
  • 300 mV LED Dropout at 30 mA
  • Thermal Shutdown Protection
  • Available in 24−lead SOIC, TSSOP, QSOP, and 4 x 4 mm TQFN Packages
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Billboard Display
  • Marquee Display
  • Instrument Display
  • General Purpose Display
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,000
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$3,100.00
USD
Quantity
Web Price
2,000
$1.55
4,000
$1.26
6,000
$1.25
8,000+
$1.24
Product Variant Information section