text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT4106HV4-GT2

CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TQFN-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 175mA
Output Voltage: 36V
Switching Frequency-Max: 1.3MHz
Package Style:  TQFN-16
Mounting Method: Surface Mount
Features & Applications
The CAT4106 is a 6 W Quad Channel DC/DC LED Driver with Diagnostics.

The CAT4106 is an integrated multi−channel LED driver and high power DC/DC converter suitable for powering backlighting applications up to a total of 6 watts. Up to four matched LED strings can be accurately programmed with uniform drive current set by a single external resistor. Each output channel is suitable for LED string voltages of up to 36 V. The driver automatically adjusts the output voltage to drive the highest forward voltage string with the minimum headroom voltage maximizing the efficiency. High resolution dimming control is achieved by the EN/PWM logic pin which supports multiple frequencies. This ensures precise PWM dimming control while the device remains fully biased. In addition, when held at logic low, the device to enter a full shutdown “zero” current mode. External programming resistors set the minimum and maximum voltage limits for the acceptable “window of operation” for LED strings. Any channel which fails to regulate within the window (Open or Short LED) is detected and flagged on the FAULT logic output (active low, open−drain). The device is available in a 16−lead TQFN 4 mm x 4 mm and TSSOP with exposed pad packages.

Key Features:

  • Four LED Channels with Tight Current Matching
  • Integrated DC/DC Boost Converter
  • Up to 6 W LED Total Output Power
  • Up to 92% Efficiency
  • Low Dropout LED Channels (500 mV at 175 mA)
  • High Frequency PWM Interface (up to 2 kHz)
  • Adjustable Short/Open LED Detection
  • Programmable LED Channel Current
  • Adjustable LED Channel Voltage
  • Thermal Shutdown Protection
  • 16−lead TQFN 4 x 4 mm and TSSOP Packages
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • LCD Backlight Lighting
  • Automotive and General Purpose Lighting

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$4,500.00
USD
Quantity
Web Price
2,000+
$2.25
Product Variant Information section