text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT4201TD-GT3

CAT4201 Series 350 mA 36 V 1 MHz High Efficiency Step Down LED Driver - TSOT23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 6.5V to 36V
Output Current per Channel: 350mA
Output Voltage: 36V
Switching Frequency-Max: 1MHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications

The CAT4201 is a high efficiency step-down converter optimized to drive high current LEDs. A patented switching control algorithm allows highly efficient and accurate LED current regulation. A single RSET resistor sets the full scale LED string current up to 350mA from supplies as high as 36 V.

The switching architecture of the CAT4201 results in extremely low internal power dissipation allowing the device to be housed in a tiny package without the need for dedicated heat sinking. The device is compatible with switching frequencies of up to 1MHz, making it ideal for applications requiring small footprint and low value external inductors.

Analog dimming and LED shutdown control is provided via a single input pin, CTRL. Additional features include overload current protection and thermal shutdown. The device is available in the low profile 5-lead thin SOT23 package and is ideal for space constrained applications.

Features:

  • LED drive current up to 350mA
  • Compatible with 12V and 24V standard systems
  • Handles transients up to 40V
  • Single Pin Control and Dimming function
  • Power Efficiency up to 94%
  • Drives LED strings of up to 32 V
  • Open and short LED protection
  • Parallel configuration for higher output current
  • RoHS-compliant TSOT-23 5-lead package

Applications:

  • 12V and 24V Lighting Systems
  • Automotive and Aircraft Lighting
  • General lighting
  • High Brightness 350mA LEDs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,560.00
USD
Quantity
Web Price
3,000+
$2.52
Product Variant Information section