text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT4237TD-GT3

CAT4237 Series 2.8 - 5.5 V 1 - 40 mA 1 Mhz 6-8 White LED Driver - TSOT−23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.5V
Output Current per Channel: 40mA
Output Voltage: 30V
Switching Frequency-Max: 1MHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$6,780.00
USD
Quantity
Web Price
3,000+
$2.26
Product Variant Information section