text.skipToContent text.skipToNavigation

Manufacturer Part #

CL2N8-G

LED DRIVER, TEMPERATURE COMPENSATED, CONSTANT CURRENT SOURCE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 1548
Product Specification Section
Microchip CL2N8-G - Technical Attributes
Attributes Table
No of Outputs: Quad
Rated Power: 1.3W
Supply Voltage: 5V to 90V
Output Current per Channel: 20mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.09
USD
Quantity
Web Price
1
$1.09
15
$0.97
50
$0.92
250
$0.85
1,000+
$0.79