text.skipToContent text.skipToNavigation

Manufacturer Part #

CL8801K63-G

CL8801 Series 200 mA 275 V Quad Output Surface Mount LED Driver - QFN-33

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip CL8801K63-G - Technical Attributes
Attributes Table
No of Outputs: Quad
Supply Voltage: 90V to 275V
Output Current per Channel: 200mA
Output Voltage: 70V to 350V
Operating Temp Range: -55°C to +125°C
Height - Max: 0.95mm
Package Style:  HVQFN-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,930.60
USD
Quantity
Web Price
490
$3.94
980
$3.88
1,470
$3.85
1,960
$3.82
2,450+
$3.75
Product Variant Information section