text.skipToContent text.skipToNavigation

Manufacturer Part #

CL88020T-E/SE

CL88020 Series 135 V Sequential Linear LED Driver with Four Taps - SOIC-8EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Quad
Rated Power: 8.5W
Supply Voltage: 90V to 135V
Output Current per Channel: 115mA
Output Voltage: 70V to 190V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8EDP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,445.00
USD
Quantity
Web Price
3,300+
$1.65
Product Variant Information section