text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC9909NE

CPC9909 Series 550 V 120 KHz High Efficiency Off-Line High Brightness LED Driver

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 8V to 550V
Output Voltage: 7.8V
Switching Frequency-Max: 120kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The CPC9909 Part is a low cost, high-efficiency, offline, high-brightness (HB) LED driver                                                           

This driver has an internal regulator that allows it to operate from 8 VDC to 550 VDC . This wide input operating voltage range enables the driver to be used in a broad range of HB LED applications.

The CPC9909 is available in a standard 8-lead SOIC package and a thermally enhanced 8-lead SOIC package with an exposed thermal pad (EP).

Features:

  • 8 VDC to 550 VDC Input Voltage Range
  • >90% Efficiency
  • Stable Operation at >50% Duty Cycle
  • Drives Multiple LEDs in Series/Parallel
  • Regulated LED Current
  • Linear or PWM Brightness Control Inputs
  • Resistor-Programmable Minimum Off-Time
  • SOIC-8 RoHS Compliant Package
  • Buck or Boost Configuration

Applications:

  • Flat-Panel Display RGB Backlighting
  • Signage and Decorative LED Lighting
  • DC/DC or AC/DC LED Driver Applications
Pricing Section
Stock:
177
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.82
USD
Quantity
Web Price
1
$0.815
40
$0.795
125
$0.79
250
$0.785
750+
$0.78
Product Variant Information section