text.skipToContent text.skipToNavigation

Manufacturer Part #

DLD101-7

DLD101 Series 1000 mA 50 V Single Output Surface Mount LED Driver - DFN-8

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 1.4W
Supply Voltage: 5V to 50V
Output Current per Channel: 1000mA
Output Voltage: 50V
Operating Temp Range: -40°C to +85°C
Height - Max: 0.58mm
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$615.00
USD
Quantity
Web Price
3,000
$0.205
6,000
$0.20
9,000
$0.20
12,000+
$0.199
Product Variant Information section