text.skipToContent text.skipToNavigation

Manufacturer Part #

ELN-60-48D

ELN Series 62.5 W Single Output 48 V AC/DC Class 2 Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
ELN-60-48D is 60W AC/DC LED driver with a single output of 48 V with built-in constant current and with IP64 rated fully enclosed plastic case, designed to add to our economical lighting application power supply products. Of a non-PFC design, to keep costs low, the unit still complies with UL1310 Class 2 and the IP64 design ensures the components are protected from dust & moisture for application in harsher locations than most power supplies.

The ELN series is a low power single output AC/DC LED driver with optional dimming function and all standard products are Class 2 UL certified. This series is available from 30-60 watts with standard output voltages ranging from 12-48 Volts and is ideally suited for economical LED lighting and moving sign applications.

Features:

  • Universal AC input / Full range
  • Fully isolated plastic case with IP64 level
  • Built-in constant current limiting circuit with adjustable OCP level
  • Short circuit, over load, over voltage protections
  • IP64 design for indoor or outdoor installations
  • UL1310,Class 2 power unit
  • Cooling by free air convection
  • 100% full load burn-in test
  • Suitable for LED lighten and moving sign applications
  • High realibility
    • Applications:

      • LED Lighting
      • Moving Sign
      • Back Lighting
      • Stage and Theatre Lighting
      • Architectural Lighting
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    11 Weeks
    Minimum Order:
    1
    Multiple Of:
    1
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $24.20
    USD
    Quantity
    Web Price
    1
    $24.20
    4
    $23.14
    15
    $22.17
    30
    $21.68
    75+
    $21.05
    Product Variant Information section