text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN5702UMP20X

LED Driver with I2C Interface; UQFN-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Six
Supply Voltage: 2.7V to 5.5V
Supply Current: 4.4mA
Output Current per Channel: 20mA
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  UMLP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,110.00
USD
Quantity
Web Price
3,000+
$0.37
Product Variant Information section