text.skipToContent text.skipToNavigation

Manufacturer Part #

FL7733AMX

NO LONGER IN COSTBOOK-POSSIBLE REG-CONTACT ENG. OPS/BDA.

Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 30V
Output Current per Channel: 180mA
Output Voltage: 1.5V to 5V
Switching Frequency-Max: 75kHz
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
25,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.97
USD
Quantity
Web Price
1
$0.97
50
$0.695
100
$0.655
250
$0.605
500+
$0.57