text.skipToContent text.skipToNavigation

Manufacturer Part #

FL7733AMX

FL7733AMX: 30 V 5 mA Surface Mount Primary Side Regulated LED Driver - SOP-8

Product Specification Section
onsemi FL7733AMX - Technical Attributes
Attributes Table
Supply Voltage: 30V
Output Current per Channel: 180mA
Output Voltage: 1.5V to 5V
Switching Frequency-Max: 75kHz
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65,000
USA:
65,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,175.00
USD
Quantity
Web Price
2,500
$0.47
5,000
$0.46
7,500
$0.455
10,000+
$0.445