text.skipToContent text.skipToNavigation

Manufacturer Part #

HV9910BNG-G-M901

UNIVERSAL HIGH BRIGHTNESS LED DRIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 1300mW
Supply Voltage: 8V to 450V
Operating Temp Range: -40°C to +125°C
Height - Max: 1.65mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2600
Multiple Of:
2600
Total
$4,784.00
USD
Quantity
Web Price
2,600
$1.84
5,200+
$1.47
Product Variant Information section