text.skipToContent text.skipToNavigation

Manufacturer Part #

HV9922N3-G

HV9922 Series 400 V 50 mA SMT Switch-Mode LED Lamp Driver IC - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 5V to 10V
Supply Current: 200µA
Output Current per Channel: 50mA
Operating Temp Range: -40°C to +85°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,550.00
USD
Quantity
Web Price
1,000
$0.955
2,000
$0.775
3,000+
$0.765
Product Variant Information section