text.skipToContent text.skipToNavigation

Manufacturer Part #

ILD6070XUMA1

ILD6070 Series 60 V 0.7 A High Efficiency Step-Down LED Driver IC - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.5V to 60V
Supply Current: 2.24mA
Output Current per Channel: 0.7A
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +150°C
Height - Max: 1.45mm
Moisture Sensitivity Level: 3
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,575.00
USD
Quantity
Web Price
2,500
$1.03
5,000
$0.84
7,500
$0.83
10,000+
$0.825
Product Variant Information section