text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX16814AUP+

Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Contro

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Quad
Supply Voltage: 4.75V to 40V
Supply Current: 2.5mA
Output Current per Channel: 150mA
Output Voltage: 4.75V to 5.25V
Switching Frequency-Max: 2000kHz
Duty Cycle-Max: 90%
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
222
Multiple Of:
74
Total
$521.70
USD
Quantity
Web Price
74
$2.90
148
$2.38
222
$2.35
296+
$2.32
Product Variant Information section