text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX16814BEUP+T

4 channel LED driver

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Quad
Supply Voltage: 4.75V to 40V
Supply Current: 2.5mA
Output Current per Channel: 150mA
Output Voltage: 4.75V to 5.25V
Switching Frequency-Max: 2000kHz
Duty Cycle-Max: 93%
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,325.00
USD
Quantity
Web Price
2,500+
$2.13
Product Variant Information section