text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX16822AASA+

2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current S

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 6.5V to 60V
Supply Current: 350µA
Output Current per Channel: 350mA
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
100
Total
$483.00
USD
Quantity
Web Price
100
$1.99
200
$1.63
300
$1.61
400+
$1.59
Product Variant Information section