text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX16838AUP+

Integrated, 2-Channel, High-Brightness LED Driver with High-VoltageBoost and SEP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage: 4.55V to 40V
Supply Current: 15.5µA
Output Current per Channel: 150mA
Output Voltage: 4.75V to 5.25V
Switching Frequency-Max: 2MHz
Duty Cycle-Max: 95%
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
148
Multiple Of:
74
Total
$466.20
USD
Quantity
Web Price
74
$3.84
148
$3.15
222
$3.10
296+
$3.07
Product Variant Information section