text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3967AETG+T

MAX3967AE Series 5.5V Output Surface Mount LED Driver - TQFN-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2.97V to 5.5V
Supply Current: 30mA
Output Current per Channel: 100mA
Operating Temp Range: -40°C to +85°C
Height - Max: 0.75mm
Moisture Sensitivity Level: 1
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,375.00
USD
Quantity
Web Price
2,500+
$3.75
Product Variant Information section