text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6947ATE+T

MAX6947 Series 3.6 V 20 mA 10-Port SMT Constant-Current LED Driver - TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Ten
Supply Voltage: 2.25V to 3.6V
Supply Current: 3.2mA
Output Current per Channel: 20mA
Output Voltage: 7V
Operating Temp Range: -40°C to +125°C
Height - Max: 0.75mm
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,750.00
USD
Quantity
Web Price
2,500+
$3.90
Product Variant Information section