text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2843YMT-TR

MIC2843Y Series 20 mA 5.5V 500 kHz 6-Channel Linear White LED Driver - MLF-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 20mA
Switching Frequency-Max: 500kHz
Package Style:  TMLF-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,700.00
USD
Quantity
Web Price
5,000+
$0.54
Product Variant Information section