text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2873YCS-TR

1.2A CAMERA FLASH DRIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Output Current per Channel: 1.2A
Switching Frequency-Max: 2.2MHz
Package Style:  WLCSP-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Web Price
3,000+
$0.36
Product Variant Information section