text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3302DD-LF-Z

MP3302 Series 40 V 1.3 A Single-cell Step-up White LED Driver - QFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 6V
Output Current per Channel: 1.3A
Output Voltage: 2.5V to 36V
Switching Frequency-Max: 1.5MHz
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$7,300.00
USD
Quantity
Web Price
5,000+
$1.46
Product Variant Information section