text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL30086BDR2G

AC-DC 200 V 150 kHz Power Factor Corrected Buck/Boost Controller - SOIC-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 9.4V to 26V
Output Voltage: 200V
Switching Frequency-Max: 150kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,687.50
USD
Quantity
Web Price
2,500
$0.675
5,000
$0.55
7,500
$0.545
10,000+
$0.54
Product Variant Information section