text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL30170ADR2G

NCL30170: 20.5V 190kHz Linear Regulating Constant Current LED Controller-SOIC-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 1803
Product Specification Section
onsemi NCL30170ADR2G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 8V to 26V
Supply Current: 0.8mA
Output Voltage: 1V to 19V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-10
Mounting Method: Surface Mount
$Features & Applications

The NCL30170 from ON Semiconductor is a linear, constant-current LED controller for use in smart lighting and phase-cut dimming systems.

The NCL30170 is a power controller which implements the ‘direct AC’ method of driving LEDs when paired with suitable MOSFETs. A direct AC driver circuit is slightly less efficient than conventional switching AC-DC converter technologies such as the flyback converter, but is much smaller and cheaper.

The NCL30170 is for use in power circuits for LED lamps that are subject to severe cost and/or space constraints. This applies, for instance, to LED-based versions of standard lamps such as the GU10 type.

Applications:

  • Smart and connected lighting systems
  • Indoor and outdoor LED lighting

Features:

  • High-voltage start-up
  • Flexible selection of the number of LED channels
  • Single controller for LED arrays rated up to 300W
  • Over-voltage protection
  • Short-circuit protection
  • Thermal shut-down protection

Benefits:

The regulation performance of the NCL30170 is good, accurate with a high power factor and low distortion.

Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.82
USD
Quantity
Web Price
1
$0.82
15
$0.74
75
$0.695
250
$0.665
1,250+
$0.605