text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL31001MNITWG

NCL31001: 3.3 V 2.03 mA Complete Connected LED Driver Power Solution - QFN-48

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 35V to 57V
Supply Current: 2.03mA
Output Voltage: 3.234V to 3.366V
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
0
Multiple Of:
0
Total
$0.00
USD
Quantity
Web Price
2,500+
$11.97
Product Variant Information section