text.skipToContent text.skipToNavigation

Manufacturer Part #

NCR421ZX

NCR4 Series 40 V 150 mA 10 kHz Surface Mount LED Driver - SOT-223-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 1800mW
Supply Voltage: 40V
Output Current per Channel: 150mA
Output Voltage: 40V
Switching Frequency-Max: 10kHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65
Germany (Online Only):
65
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Web Price
1
$0.54
50
$0.325
100
$0.295
500
$0.24
1,500+
$0.21
Product Variant Information section