text.skipToContent text.skipToNavigation

Manufacturer Part #

NLSF595MNR2G

NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri−Color LED Driver - QFN-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2V to 5.5V
Output Current per Channel: 50mA
Output Voltage: -0.5V to +7V
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,250.00
USD
Quantity
Web Price
3,000
$0.75
6,000
$0.61
9,000
$0.605
12,000+
$0.60
Product Variant Information section