text.skipToContent text.skipToNavigation

Manufacturer Part #

NSI45060JDT4G

NSI45060 Series 60 - 100 mA 45 V Adj. Constant Current Reg. /Led Driver - DPAK

Product Specification Section
onsemi NSI45060JDT4G - Technical Attributes
Attributes Table
Supply Voltage: 45V
Output Current per Channel: 100mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,413
USA:
1,413
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.00
USD
Quantity
Web Price
1
$2.00
15
$1.83
75
$1.72
250
$1.64
1,250+
$1.54