text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV45020JZT1G

NSV45020 Series 20 mA 45 V Constant Current Regulator LED Driver AUTO - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSV45020JZT1G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 45V
Output Current per Channel: 20mA
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1000
Total
$1,600.00
USD
Quantity
Web Price
1,000
$0.415
3,000
$0.40
5,000
$0.395
10,000
$0.385
20,000+
$0.375
Product Variant Information section