text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL21082T/1,118

SSL21082T/SO12/REEL13//1

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 8V to 14V
Output Current per Channel: 2A
Output Voltage: 14V
Switching Frequency-Max: 200kHz
Package Style:  SOIC-12WEP
Mounting Method: Surface Mount
Features & Applications
The SSL21081T/1,118 is a part of SSL2108x series high voltage integrated circuit (IC), intended to drive LED lamps from the mains supply in general lighting applications. It is available in SOIC-12 package.

Features:

  • High-efficiency switch mode buck driver
  • Integrated 300 V power switch
  • Power-efficient boundary conduction mode of operation
    • Zero Current Switching (ZCS) for turn-on of switch
    • Zero voltage or valley switching for turn-on of switch
  • Direct PWM dimming possible
  • Fast transient response through cycle-by-cycle current control:
    • Negligible AC mains ripple at LED current and minimal total capacitor value
    • No over or undershoots in the LED current
  • Full range of Internal Protections
  • Low component count LED Driver solution
  • Compatible with wall switches with built-in indication light during standby

Applications:

  • High voltage LCD backlighting for LCD monitors and televisions
  • Retrofit LED lamps in general lighting applications

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,675.00
USD
Quantity
Web Price
2,500+
$1.47
Product Variant Information section